- Home ›
- All Products›
- 2-968946-1
2-968946-1
TE Connectivity / AMP Brand
TAB 2.8x0.8 CONTACT CF SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB 2.8x0.8 CONTACT CF SRC Sn
Search Keywords: 29689461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-968946-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
2700 -
Crimp Type:F-Crimp
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Interface Plating:Tin (Sn)
-
Sealable:No
-
Packaging Quantity:2700
-
Terminal Transmits:25 – 40 A (Power)
-
Primary Locking Feature:Locking Lance
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Typical Current Rating:30 A
-
Terminal Type:Tab
-
Mating Tab Thickness:.031 in, .8 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 80 °C, 85 °C, 90 °C
-
Wire Size:13 – 11 AWG, 2.5 – 4 mm²
-
Tab Length:1.122 in, 28.5 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Wire Size Search:11 AWG, 12 AWG, 13 AWG, 2.5 mm², 3 mm², 4 mm²
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:2.8mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2700
Order Increment:
2700
37 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
2,700
$0.2022
5,400
$0.1965
8,100
$0.1912
10,800
$0.1816
27,000
$0.1561
51,300
$0.1557
102,600 +
$0.1541
Click for Quote
Log in
to unlock special pricing