- Home ›
- All Products›
- 2-968857-3
2-968857-3
TE Connectivity / AMP Brand
AMP MCP 2.8, CONTACT SWS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP MCP 2.8, CONTACT SWS
Search Keywords: 29688573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-968857-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
4000 -
Wire Size Search:13 AWG, 14 AWG, 15 AWG, 1.5 mm², 2 mm², 2.5 mm²
-
Receptacle Style:180°
-
Sealable:Yes
-
Mating Tab Width:.11 in, 2.8 mm
-
Packaging Quantity:4000
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Reel
-
Operating Temperature Range:-40 – 180 °C, -40 – 356 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 170 °C
-
Contact Fabrication:Stamped & Formed
-
Primary Locking Feature:Locking Lance
-
Wire Size:15 – 13 AWG, 1.5 – 2.5 mm²
-
Terminal Transmits:0 – 24 A (Low Power)
-
Mating Tab Thickness:.031 in, .8 mm
-
Typical Current Rating:22 A
-
Interface Plating:Silver (Ag)
-
Contact Size:2.8mm
-
Agency/Standard:LV214
-
Crimp Type:F-Crimp
-
Terminal Type:Receptacle
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$1.2196
6,000
$0.6457
9,000
$0.4544
12,000 +
$0.4453
Click for Quote
Log in
to unlock special pricing