- Home ›
- All Products›
- 2-968720-2
2-968720-2
TE Connectivity / AMP Brand
32pos MQS .63 header 90deg THR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
32pos MQS .63 header 90deg THR
Search Keywords: 29687202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-968720-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
256 -
Operating Voltage:12 VDC
-
Number of Positions:32
-
Number of Signal Positions:32
-
Mounting Holes:With
-
Number of Rows:2
-
PCB Mount Retention:With
-
Centerline (Pitch):.1 in, 2.54 mm
-
Nominal Voltage Architecture:12 V
-
Packaging Quantity:256
-
Primary Product Color:Natural
-
Mating Tab Width:.025 in, .63 mm
-
Packaging Type:Tray
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 65 °C, 70 °C, 75 °C, 80 °C
-
PCB Mount Alignment:With
-
Interface Number:114-18063-032
-
Sealable:No
-
Panel Mount Feature:With
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
PCB Mount Orientation:Horizontal
-
Circuit Application:Signal
-
PCB Thickness (Recommended):.031 – .063 in, .8 – 1.6 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Profile Height from PCB:.669 in, 17 mm
-
PCB Mount Retention Type:Mounting Hole
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Sections:1
-
Mating Tab Thickness:.025 in, .63 mm
-
Connector Width:1.118 in, 28.4 mm
-
Contact Size:.63mm
-
UL Flammability Rating:UL 94HB
-
Header Type:Fully Shrouded
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment:With
-
Contact Type:Tab
-
Mating Retention:With
-
Connector Mounting Type:Panel Mount
-
Shielded:No
-
Connector System:Wire-to-Board
-
Connector Length:2.199 in, 55.86 mm
-
Contact Mating Area Plating Material:Tin
-
Connector Shape:Rectangular
-
Mating Retention Type:Locking Interface
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
128
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
128
$20.40
256
$10.80
384
$7.60
512 +
$7.45
Click for Quote
Log in
to unlock special pricing