- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-968699-1
2-968699-1
TE Connectivity / AMP Brand
2POS MQS TAB COD B
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2POS MQS TAB COD B
Product Highlights:
- Housing
- Number of Positions = 2
- Without Tab Contacts
- Without 2.5mm Pin Diameter Contacts
- Without Fiber Optic Contacts
Search Keywords: 29686991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-968699-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
7500 -
Connector System:Wire-to-Wire
-
Length:.401 in, 10.2 mm
-
Mating Tab Width:.025 in, .63 mm
-
Mounting Feature:Without
-
Terminal Position Assurance:No
-
Number of Positions:2
-
Centerline (Pitch):.1 in, 2.54 mm
-
Primary Product Color:Natural
-
Packaging Quantity:7000
-
Primary Locking Feature:Integrated in Housing
-
Circuit Application:Signal
-
Polarized:Yes
-
Cable Exit Angle:180 °
-
Width:1.04 in, 26.6 mm
-
Number of Rows:1
-
Connector Position Assurance Capable:No
-
Hybrid Connector:No
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Code:B
-
Strain Relief:No
-
Sealable:No
-
Serviceable:No
-
Body Material:PBT GF
-
Height:.263 in, 6.7 mm
-
Packaging Method:Carton
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$0.4223
500
$0.3431
1,000
$0.3423
2,500
$0.3137
5,000
$0.3008
7,500
$0.3001
15,000
$0.2884
30,000 +
$0.2803
Click for Quote
Log in
to unlock special pricing