- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-968322-1
TE Connectivity / AMP Brand
2-968322-1
20POS MQS REC COD B
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
20POS MQS REC COD B
Product Highlights:
- Housing
- Housing Gender = Receptacle
- 20 Positions
- Without Tab Contacts
- Without 2.5mm Pin Diameter Contacts
Search Keywords: 29683221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-968322-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 2-968322-1 RoHS compliant?
Yes, 2-968322-1 is RoHS compliant.
What is the lead time for 2-968322-1?
The standard lead time for 2-968322-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,300
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
100
$0.2842
500
$0.2701
3,000
$0.2545
6,000
$0.2484
9,000
$0.2448
12,000
$0.2423
27,000
$0.2318
51,000 +
$0.2230
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT