- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-968307-2
TE Connectivity / AMP Brand
2-968307-2
JPT GEH KOMPL 9P
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
JPT GEH KOMPL 9P
Product Highlights:
- Connector
- Housing
- Connector Style = Receptacle
- Not Preloaded
- Contact Type = Receptacle
Search Keywords: 29683072
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-968307-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1200 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Termination Method: | Crimp |
| Number of Contacts: | 9 |
| Operating Temperature: | -40 to 120 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 2-968307-2 RoHS compliant?
Yes, 2-968307-2 is RoHS compliant.
What is the lead time for 2-968307-2?
The standard lead time for 2-968307-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
538
Ships today, if you order in
Minimum Order Quantity:
25
8 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
25
$2.65
100
$2.25
250
$2.21
500
$1.97
1,200
$1.96
3,600
$1.71
6,000
$1.70
8,400 +
$1.69
Click for Quote
Log in
to unlock special pricing