- Home ›
- All Products›
- 2-968291-2
2-968291-2
TE Connectivity / AMP Brand
6POS MQS REC COD B
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
6POS MQS REC COD B
Search Keywords: 29682912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-968291-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Terminal Position Assurance:Yes
-
Serviceable:No
-
Packaging Method:Carton
-
Number of Rows:2
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Natural
-
Sealable:No
-
Number of Positions:6
-
Packaging Quantity:3000
-
Primary Locking Feature:On the Terminal
-
Cable Exit Angle:180°
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Row-to-Row Spacing:.236 in, 6 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Product Length:.437 in, 11.1 mm
-
Product Width:.437 in, 11.1 mm
-
Mating Tab Width:.025 in, .63 mm
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
-
Connector System:Wire-to-Board , Wire-to-Device
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
-
Connector Height:.654 in, 16.6 mm
-
Housing Material:PBT GF
-
Contact Size:.63mm
-
Nominal Voltage Architecture:12 V
-
Contact Current Rating (Max):7.5 A
-
Mating Alignment Type:Keyed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
750
$0.3468
1,500
$0.2601
2,250
$0.2428
3,000 +
$0.2379
Click for Quote
Log in
to unlock special pricing