- Home ›
- All Products›
- 2-967642-2
2-967642-2
TE Connectivity / AMP Brand
MQS BU-GEH,EDS 3P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MQS BU-GEH,EDS 3P
Search Keywords: 29676422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-967642-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1900 -
Primary Product Color:Gray
-
Packaging Quantity:19
-
Sealable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Number of Rows:2
-
Primary Locking Feature:On the Terminal
-
Serviceable:Yes
-
Connector Position Assurance Capable:No
-
Packaging Method:Bag
-
UL Flammability Rating:UL 94V-0
-
Operating Voltage:50 VDC
-
Number of Positions:3
-
Terminal Position Assurance:Yes
-
Circuit Application:Signal
-
Cable Exit Angle:180°
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Product Width:.602 in, 15.3 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Product Length:.787 in, 20 mm
-
Mating Tab Width:.025 in, .63 mm
-
Strain Relief:Without
-
Connector System:Wire-to-Wire
-
Connector & Contact Terminates To:Wire & Cable
-
Nominal Voltage Architecture:50 V
-
Connector Shape:Rectangular
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Size:.63mm
-
Contact Type:Receptacle
-
Contact Current Rating (Max):7.5 A
-
Mating Alignment Type:Keyed
-
Housing Material:PBT GF
-
Centerline (Pitch):.244 in, 6.2 mm
-
Connector Height:.953 in, 24.2 mm
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
475
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
475
$1.858
950
$1.143
1,425
$0.905
1,900 +
$0.887
Click for Quote
Log in
to unlock special pricing