Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-967642-1

3POS MQS REC SEALED COD B

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3POS MQS REC SEALED COD B
Product Highlights:
  • Housing
  • Number of Positions = 3
  • Without Tab Contacts
  • Without 2.5mm Pin Diameter Contacts
  • Without Fiber Optic Contacts
Search Keywords: 29676421
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-967642-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1900
Body Orientation: Straight
Gender: RCP
Number of Contacts: 3
Maximum Voltage Rating: 50 VAC
Maximum Current Rating: 7.5/Contact A
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-967642-1 RoHS compliant?
Yes, 2-967642-1 is RoHS compliant.
What is the lead time for 2-967642-1?
The standard lead time for 2-967642-1 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,870
Can Ship immediately
Minimum Order Quantity:
50
27 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.791
250
$0.722
500
$0.693
1,900
$0.636
3,800
$0.606
5,700
$0.589
7,600
$0.577
11,400 +
$0.560
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!