- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-967640-1
2-967640-1
TE Connectivity / AMP Brand
4POS MQS REC COD B
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
4POS MQS REC COD B
Product Highlights:
- Housing
- Number of Positions = 4
- Without Tab Contacts
- Without 2.5mm Pin Diameter Contacts
- Without Fiber Optic Contacts
Search Keywords: 29676401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-967640-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1700 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,030
Can Ship immediately
Minimum Order Quantity:
60
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
60
$1.52
250
$1.24
500
$1.18
1,700
$1.08
3,400
$1.06
5,100
$1.05
8,500
$1.04
10,200 +
$1.03
Click for Quote
Log in
to unlock special pricing
Accessories