- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-967627-1
2-967627-1
TE Connectivity / AMP Brand
TAB HSG 2.8MM 12POS.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TAB HSG 2.8MM 12POS.
Product Highlights:
- Housing
- Tab
- MCP Series
- Standard
- 12 Positions
Search Keywords: 29676271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-967627-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
950 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
You may purchase all in-stock quantity of 49
Stock lot only:
49
MOQ for In Stock Qty:
475
MOQ for out of Stock Qty:
475
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$1.419
475
$1.290
713
$1.200
950 +
$1.180
Click for Quote
Log in
to unlock special pricing