- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 2-967402-1
TE Connectivity / AMP Brand
2-967402-1
2,5MM ST-GH ASSY 4P
View Datasheet Ask the Datasheet Accessories Notify Me
- Product Series = 2.5 mm System
- Housing
- Pin
- Circular Contact Layout
- Number of Positions = 4
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-967402-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
450 |