- Home ›
- All Products›
- 2-967348-2
TE Connectivity / AMP Brand
2-967348-2
MQS SHIELD FOR HOUSING 32POS.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
MQS SHIELD FOR HOUSING 32POS.
Search Keywords: 29673482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-967348-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Number of Positions:32
-
Packaging Method:Box
-
Protection & Strain Relief Accessory Type:Shield
-
Strain Relief:Without
-
Primary Product Color:Natural
-
Operating Temperature (Max):120 °C, 248 °F
-
Packaging Quantity:700
-
Operating Temperature Range:-40 – 120 °C, -40 – 120 °F
-
Primary Product Material:PBT GF
-
Sealable:No
Tools/3D Models
+
Frequently Asked Questions
Is 2-967348-2 RoHS compliant?
Yes, 2-967348-2 is RoHS compliant.
What is the lead time for 2-967348-2?
The standard lead time for 2-967348-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
18 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
350
$2.51
700
$1.55
1,050
$1.23
1,400 +
$1.20
Click for Quote
Log in
to unlock special pricing