- Home ›
- All Products›
- 2-966293-1
2-966293-1
TE Connectivity / AMP Brand
FER,WIRE,PL SLV,2.50/14,L8,GREY,HSLP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FER,WIRE,PL SLV,2.50/14,L8,GREY,HSLP
Search Keywords: 29662931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-966293-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
500 -
Packaging Quantity:1000
-
Terminal Orientation:Straight
-
Packaging Method:Strip
-
Sealable:No
-
Wire Insulation Support:Without
-
Barrel Type:Closed
-
Compatible With Wire & Cable Type:Discrete Wire
-
Compatible With Discrete Wire Type:Stranded
-
Terminal Plating Material:Tin
-
Barrel Inside Diameter:.164 in, 4.2 mm
-
2-Wire Size:13 AWG, 2.5 mm²
-
Operating Temperature Range:105 °C, 221 °F
-
Strip Length:.394 in, 10 mm
-
Wire Size:13 AWG, 5178 CMA, 2.5 mm²
-
Primary Product Color:Gray
-
Contact Mating Area Length:.312 in, 8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
500
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5,000
$0.1668
10,000
$0.1027
15,000
$0.0813
20,000 +
$0.0796
Click for Quote
Log in
to unlock special pricing