- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 2-966292-7
TE Connectivity / AMP Brand
2-966292-7
FER,WIRE,PL SLV,6.00/10,L12,GREEN,LP
View Datasheet Ask the Datasheet Accessories Notify Me
- Tubular End Sleeve
- Wire Range = 5.00-6.00² [10] mm [AWG]
- Not For Use With Double Wire
- Strip Length = 14.00 mm
- Color = Green
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-966292-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |