- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 2-966067-4
2-966067-4
TE Connectivity / AMP Brand
FER,WIRE,PL SLV,10.00/8,L12,RED,LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FER,WIRE,PL SLV,10.00/8,L12,RED,LP
Product Highlights:
- Tubular End Sleeve
- Wire Range = 10.00² [7] mm [AWG]
- Not For Use With Double Wire
- Strip Length = 15.00 mm
- Color = Red
Search Keywords: 29660674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-966067-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,659
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
100
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
300
$0.1847
1,000
$0.1777
2,500
$0.1724
5,000
$0.1684
7,500
$0.1660
25,000
$0.1354
50,000
$0.1319
100,000 +
$0.1286
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments