Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-966067-2

FER,WIRE,PL SLV,6.00/10,L12,YELLOW,LP

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FER,WIRE,PL SLV,6.00/10,L12,YELLOW,LP
Product Highlights:
  • Tubular End Sleeve
  • Wire Range = 5.00-6.00² [10] mm [AWG]
  • Not For Use With Double Wire
  • Strip Length = 14.00 mm
  • Color = Yellow
Search Keywords: 29660672
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-966067-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 2-966067-2?
The recommended replacement for 2-966067-2 is 737736-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2-966067-2 RoHS compliant?
Yes, 2-966067-2 is RoHS compliant.
What is the lead time for 2-966067-2?
The standard lead time for 2-966067-2 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,507
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
100
5 Weeks can ship 10/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.2299
1,000
$0.1388
2,500
$0.1350
5,000
$0.1327
7,500
$0.1307
25,000
$0.1288
50,000
$0.1285
100,000 +
$0.1282
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!