- Home ›
- All Products›
- 2-966066-5
2-966066-5
TE Connectivity / AMP Brand
FER,WIRE,PL SLV,1.50/16,L8,RED,LP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FER,WIRE,PL SLV,1.50/16,L8,RED,LP
Search Keywords: 29660665
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-966066-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Terminal Orientation:Straight
-
Wire Insulation Support:Without
-
Sealable:No
-
Packaging Method:Loose Piece
-
Packaging Quantity:500
-
Compatible With Discrete Wire Type:Stranded
-
Compatible With Wire & Cable Type:Discrete Wire
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Strip Length:.394 in, 10 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Barrel Inside Diameter:.14 in, 3.5 mm
-
Wire Size:16 – 15 AWG, 2583 – 3257 CMA, 1.25 – 1.5 mm²
-
2-Wire Size:15 AWG, 1.5 mm²
-
Primary Product Color:Red
-
Contact Mating Area Length:.312 in, 8 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$0.0871
2,500
$0.0687
5,000
$0.0685
7,500
$0.0657
25,000
$0.0540
50,000
$0.0525
100,000
$0.0504
150,000 +
$0.0503
Click for Quote
Log in
to unlock special pricing