- Home ›
- All Products›
- 2-965641-1
2-965641-1
TE Connectivity / AMP Brand
TAB HSG 2.8MM 6POS.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TAB HSG 2.8MM 6POS.
Search Keywords: 29656411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-965641-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Number of Positions:6
-
Packaging Method:Box
-
Terminal Position Assurance:No
-
Operating Voltage:28 VDC
-
Serviceable:No
-
Primary Locking Feature:On the Terminal
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Sealable:No
-
Connector System:Wire-to-Wire
-
Packaging Quantity:1500
-
Number of Rows:2
-
Primary Product Color:Natural
-
Circuit Application:Signal
-
Cable Exit Angle:180°
-
Centerline (Pitch):.197 in, 5 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Product Length:.689 in, 17.5 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Product Width:1.396 in, 35.45 mm
-
Mating Alignment:With
-
Strain Relief:Without
-
Contact Type:Tab
-
Connector Shape:Rectangular
-
Housing Material:PA GF
-
Connector Height:1.205 in, 30.6 mm
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Panel Mount
-
Contact Size:2.8mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
750
$1.980
1,500
$1.219
2,250
$0.965
3,000 +
$0.945
Click for Quote
Log in
to unlock special pricing