- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-965261-1
2-965261-1
TE Connectivity / AMP Brand
FLACHSTE-GEH2,8 4P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
FLACHSTE-GEH2,8 4P
Product Highlights:
- Tab Housing
- Connector Type = Junior Timer
- Tab Fit = 2.79 x 0.81 mm
- Number of Positions = 4
- Housing Color = Gray
Search Keywords: 29652611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-965261-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
561
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$0.761
250
$0.626
1,500
$0.564
3,000
$0.552
6,000
$0.551
7,500
$0.550
10,500
$0.548
15,000 +
$0.547
Click for Quote
Log in
to unlock special pricing