- Home ›
- All Products›
- 2-964339-7
2-964339-7
TE Connectivity / AMP Brand
MAG MATE CONTACT MK II
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MAG MATE CONTACT MK II
Search Keywords: 29643397
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-964339-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
10000 -
Packaging Method:Reel/Carton
-
Terminal Orientation:Twisted
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Terminal Height:.311 in, 7.9 mm
-
Mating Tab Thickness:.02 in, .5 mm
-
Magnet Wire Size:26 – 23 AWG, .4 – .63 mm
-
Mating Tab Width:.134 in, 3.4 mm
-
Stock Thickness (Magnet Wire Side):.01 in, .25 mm
-
Product Length:.311 in, 7.9 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130,000
Can Ship immediately
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
Order Increment:
10000
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
10,000
$0.7331
15,000
$0.5042
20,000 +
$0.4941
Click for Quote
Log in
to unlock special pricing