- Home ›
- All Products›
- 2-964302-2
2-964302-2
TE Connectivity / AMP Brand
TAB A 2.8x0.8 CONTACT CF SWS Ag
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TAB A 2.8x0.8 CONTACT CF SWS Ag
Search Keywords: 29643022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-964302-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
3300 -
Primary Locking Feature:Locking Lance
-
Crimp Type:F-Crimp
-
Wire Size:17 – 13 AWG, 1 – 2.5 mm²
-
Mating Tab Thickness:.031 in, .8 mm
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Terminal Type:Tab
-
Terminal Transmits:25 – 40 A (Power)
-
Sealable:Yes
-
Contact Size:2.8mm
-
Wire Size Search:13 AWG, 14 AWG, 15 AWG, 16 AWG, 17 AWG, 1 mm², 1.25 mm², 1.5 mm², 2 mm², 2.5 mm²
-
Packaging Quantity:3300
-
Packaging Method:Carton
-
Typical Current Rating:30 A
-
Tab Length:.98 in, 25 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Interface Plating:Silver (Ag)
-
Operating Temperature (Max):140 °C, 284 °F
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2475
25 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
2,475
$0.4779
4,950
$0.2941
7,425
$0.2328
9,900 +
$0.2282
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments