- Home ›
- All Products›
- 2-964300-2
TE Connectivity / AMP Brand
2-964300-2
TAB A 2.8x0.8 CONTACT CF SWS Ag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-964300-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Interface Plating:Silver (Ag)
-
Primary Locking Feature:Locking Lance
-
Terminal Type:Tab
-
Terminal Transmits:25 – 40 A (Power)
-
Crimp Type:F-Crimp
-
Contact Fabrication:Stamped & Formed
-
Contact Size:2.8mm
-
Sealable:Yes
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Operating Temperature (Max):140 °C, 284 °F
-
Termination Method to Wire & Cable:Crimp
-
Mating Tab Width:.11 in, 2.8 mm
-
Packaging Quantity:3300
-
Packaging Method:Reel
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Typical Current Rating:20 A
-
Mating Tab Thickness:.031 in, .8 mm
-
Tab Length:.98 in, 25 mm