Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-964298-1

TAB A 2.8x0.8 CONTACT CF SWS Sn

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
TAB A 2.8x0.8 CONTACT CF SWS Sn
Product Highlights:
  • Contact
  • Contact Type = Junior-Power-Timer, Multiple Contact Point (MCP), Sensor
  • Tab
  • MCP Series
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 29642981
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-964298-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Copper-Iron
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-964298-1 RoHS compliant?
Yes, 2-964298-1 is RoHS compliant.
What is the lead time for 2-964298-1?
The standard lead time for 2-964298-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,370
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.1862
1,000
$0.1640
3,500
$0.1604
7,000
$0.1582
10,500
$0.1561
28,000
$0.1370
52,500
$0.1367
101,500 +
$0.1362
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!