- Home ›
- All Products›
- 2-964294-2
2-964294-2
TE Connectivity / AMP Brand
TAB A 2.8x0.8 CONTACT CF SRC Ag
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB A 2.8x0.8 CONTACT CF SRC Ag
Search Keywords: 29642942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-964294-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
4000 -
Interface Plating:Silver (Ag)
-
Packaging Method:Reel
-
Crimp Type:F-Crimp
-
Typical Current Rating:30 A
-
Packaging Quantity:4000
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Primary Locking Feature:Locking Lance
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Tab
-
Terminal Transmits:25 – 40 A (Power)
-
Sealable:No
-
Mating Tab Thickness:.031 in, .8 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Mating Tab Width:.11 in, 2.8 mm
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Contact Size:2.8mm
-
Tab Length:.952 in, 24.2 mm
-
Operating Temperature (Max):140 °C, 284 °F
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3,000
$0.8259
6,000
$0.4373
9,000
$0.3077
12,000 +
$0.3015
Click for Quote
Log in
to unlock special pricing