- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-964294-1
TE Connectivity / AMP Brand
2-964294-1
TAB A 2.8x0.8 CONTACT CF SRC Sn
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Junior-Power-Timer, Multiple Contact Point (MCP), Sensor
- Tab
- MCP Series
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-964294-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CZ |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Contact Type: | Signal |
| Gender: | Pin |
| Wire Size: | 17-20 AWG |
| Contact Material: | Copper-Iron |
| Contact Plating: | Pre-Tin |
| Termination Method: | Crimp |