- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-964293-1
2-964293-1
TE Connectivity / AMP Brand
TAB A 2.8x0.8 CONTACT CF SRC Sn (LP)
Datasheet Accessories
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
TAB A 2.8x0.8 CONTACT CF SRC Sn (LP)
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer, Multiple Contact Point (MCP), Sensor
- Tab
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.10 mm
Search Keywords: 29642931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-964293-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper-Iron
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories