- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-964292-1
2-964292-1
TE Connectivity / AMP Brand
TAB A 2.8x0.8 CONTACT CF SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB A 2.8x0.8 CONTACT CF SRC Sn
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer, Multiple Contact Point (MCP), Sensor
- Tab
- MCP Series
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 29642921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-964292-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper-Iron
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
4,000
$0.1067
8,000
$0.1059
12,000
$0.1038
28,000
$0.0929
52,000
$0.0911
100,000
$0.0909
152,000 +
$0.0906
Click for Quote
Log in
to unlock special pricing