- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-964291-1
2-964291-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount Loose Piece
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer, Multiple Contact Point (MCP), Sensor
- Tab
- MCP Series
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 29642911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-964291-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper-Iron
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.2581
500
$0.2347
3,000
$0.2208
5,000
$0.2175
8,000
$0.2142
25,000
$0.2110
50,000 +
$0.2078
Click for Quote
Log in
to unlock special pricing
Accessories