- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-964286-1
2-964286-1
TE Connectivity / AMP Brand
JPT A REC 2.8 Contact SWS Au
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
JPT A REC 2.8 Contact SWS Au
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.70 mm
Search Keywords: 29642861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-964286-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
3500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Bronze Powder
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,300
Can Ship immediately
Minimum Order Quantity:
1000
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1,000
$0.2827
3,500
$0.2685
7,000
$0.2649
10,500
$0.2642
17,500
$0.2615
28,000
$0.2326
52,500 +
$0.2298
Click for Quote
Log in
to unlock special pricing