- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-964284-1
TE Connectivity / AMP Brand
2-964284-1
JPT A REC 2.8 Contact SRC Au
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
JPT A REC 2.8 Contact SRC Au
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Junior-Power-Timer Series
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter, Range = 1.40 - 2.10 mm
Search Keywords: 29642841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-964284-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-964284-1 RoHS compliant?
Yes, 2-964284-1 is RoHS compliant.
What is the lead time for 2-964284-1?
The standard lead time for 2-964284-1 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,155
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
3000
40 Weeks
can ship
7/19/27
Price (USD)
Qty
Unit Price
1,000
$0.8517
3,000
$0.8495
6,000
$0.4497
9,000
$0.3165
12,000 +
$0.3102
Click for Quote
Log in
to unlock special pricing