- casa ›
- All Products›
- 2-964273-1
2-964273-1
TE Connectivity / AMP Brand
JPT A REC 2.8 Contact SWS Au
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição
+
JPT A REC 2.8 Contact SWS Au
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 2.21 - 3.00 mm
Search Keywords: 29642731
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / AMP Brand
-
Número do item:2-964273-1
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
3500 -
Sealable:Yes
-
Mating Tab Thickness:.031 in, .8 mm
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Terminal Transmits:25 – 40 A (Power)
-
Interface Plating:Gold (Au)
-
Packaging Quantity:3500
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Crimp Type:F-Crimp
-
Mating Tab Width:.11 in, 2.8 mm
-
Typical Current Rating:30 A
-
Packaging Method:Reel
-
Primary Locking Feature:Locking Lance
-
Contact Size:2.8mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Contact Fabrication:Stamped & Formed
-
Wire Size:17 – 13 AWG, 1 – 2.5 mm²
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Wire Size Search:13 AWG, 14 AWG, 15 AWG, 16 AWG, 17 AWG, 1 mm², 1.25 mm², 1.5 mm², 2 mm², 2.5 mm²
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
500
40 Weeks
Pode enviar
8/3/27
PRICE (USD)
QTD
Unit Price
500
$0.4953
1 000
$0.4731
3 500
$0.4342
7 000
$0.4331
10 500
$0.4226
17 500
$0.4171
28 000 +
$0.3732
Click for Quote
Conecte-se
para desbloquear preços especiais