- Home ›
- All Products›
- 2-963964-8
2-963964-8
TE Connectivity / AMP Brand
MQS STIFTE MAGAZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MQS STIFTE MAGAZ
Product Highlights:
- Pin
- Pin Type = ACTION PIN Post
- Tin Contact Finish
- Wire Range = 0.25-0.60² [23-20] mm [AWG]
- Without Staggered Centerline
Search Keywords: 29639648
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-963964-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
50000 -
Packaging Method:Reel
-
Sealable:No
-
Customer Preferred Contact:No
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Packaging Quantity:50000
-
Interface Plating:Tin (Sn)
-
Terminal Transmits:0 – 24 A (Low Power)
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Terminal Type:Tab
-
Mating Tab Width:.024 in, .63 mm
-
PCB Hole Diameter:.04 in, 1 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Tab Length:.503 in, 12.8 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Mating Tab Thickness:.024 in, .63 mm
-
Contact Size:.63mm
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,000
Can Ship immediately
MOQ for In Stock Qty:
50000
MOQ for out of Stock Qty:
50000
Order Increment:
50000
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
50,000
$0.0853
75,000
$0.0600
100,000 +
$0.0588
Click for Quote
Log in
to unlock special pricing