- Home ›
- All Products›
- 2-963964-7
2-963964-7
TE Connectivity / AMP Brand
MQS STIFTE MAGZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MQS STIFTE MAGZ
Product Highlights:
- Pin
- Pin Type = ACTION PIN Post
- Tin over Nickel Contact Finish
- Without Staggered Centerline
- Not Sealed
Search Keywords: 29639647
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-963964-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
50000 -
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Interface Plating:Tin (Sn)
-
Packaging Method:Reel
-
Customer Preferred Contact:No
-
Terminal Transmits:0 – 24 A (Low Power)
-
Sealable:No
-
Packaging Quantity:50000
-
Terminal Type:Tab
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Tab Length:.578 in, 14.7 mm
-
PCB Hole Diameter:.04 in, 1 mm
-
Mating Tab Thickness:.024 in, .63 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Mating Tab Width:.024 in, .63 mm
-
Contact Size:.63mm
-
Contact Fabrication:Stamped & Formed
-
PCB Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25,000
$0.1611
50,000
$0.0853
75,000
$0.0600
100,000 +
$0.0588
Click for Quote
Log in
to unlock special pricing