- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-963860-1
2-963860-1
TE Connectivity / AMP Brand
TAB 2.8x0.8 CONTACT CF SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB 2.8x0.8 CONTACT CF SRC Sn
Search Keywords: 29638601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-963860-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper-Iron
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43,883
Ships today, if you order in
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
39000
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2,500
$0.2024
10,000
$0.2004
25,000
$0.1913
39,000
$0.1867
78,000
$0.1839
117,000
$0.1834
156,000 +
$0.1830
Click for Quote
Log in
to unlock special pricing