- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-963736-1
2-963736-1
TE Connectivity / AMP Brand
TAB 5.8x0.8 CONTACT CF SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB 5.8x0.8 CONTACT CF SRC Sn
Search Keywords: 29637361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-963736-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1800 -
Contact Type:Power
-
Gender:Tab
-
Contact Size:N/A
-
Wire Size:4 AWG
-
Contact Material:Copper Iron
-
Contact Plating:Tin
-
Maximum Current Rating:40 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
900
$0.9684
1,800
$0.5959
2,700
$0.4718
3,600 +
$0.4623
Click for Quote
Log in
to unlock special pricing