- Home ›
- All Products›
- 2-963449-1
TE Connectivity / AMP Brand
2-963449-1
JPT-GEH KOMPL 29P
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
JPT-GEH KOMPL 29P
Search Keywords: 29634491
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-963449-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
252 |
| Connector System: | Wire-to-Wire |
| Number of Positions: | 29 |
| Packaging Method: | Box |
| Packaging Quantity: | 252 |
| Sealable: | Yes |
| Primary Locking Feature: | On the Terminal |
| Serviceable: | No |
| Number of Rows: | 3 |
| Terminal Position Assurance: | No |
| Primary Product Color: | Gray |
| Connector Position Assurance Capable: | No |
| Connector & Housing Type: | Housing for female terminals |
| Centerline (Pitch): | .197 in, 5 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Product Length: | 3.248 in, 82.5 mm |
| Row-to-Row Spacing: | .236 in, 6 mm |
| Product Width: | 1.26 in, 32 mm |
| Connector Shape: | Rectangular |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Strain Relief: | Without |
| Contact Size: | 2.8mm |
| Mating Alignment: | With |
| Circuit Application: | Power |
| Housing Material: | PBT GF |
| Nominal Voltage Architecture: | 12 V |
| Mating Alignment Type: | Keyed |
| Operating Temperature (Max): | 130 °C, 266 °F |
| Connector Height: | 1.24 in, 31.5 mm |
| Contact Current Rating (Max): | 30 A |
| Operating Temperature Range: | -40 – 130 °C, -40 – 266 °F |
| Connector & Contact Terminates To: | Wire & Cable |
| Contact Type: | Receptacle |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-963449-1 RoHS compliant?
Yes, 2-963449-1 is RoHS compliant.
What is the lead time for 2-963449-1?
The standard lead time for 2-963449-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
554
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
504
18 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$14.06
100
$14.02
250
$13.99
504
$13.95
1,008
$7.36
1,512
$5.06
2,016 +
$4.96
Click for Quote
Log in
to unlock special pricing