- Home ›
- All Products›
- 2-963226-1
2-963226-1
TE Connectivity / AMP Brand
42P BU-GEH MIX KPL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
42P BU-GEH MIX KPL
Search Keywords: 29632261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-963226-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
195 -
Terminal Position Assurance:No
-
Primary Product Color:Gray
-
Serviceable:No
-
Packaging Method:Carton
-
Sealable:No
-
Connector Position Assurance Capable:No
-
Number of Rows:3
-
Number of Positions:42
-
Connector & Housing Type:Housing for female terminals
-
Connector System:Wire-to-Wire
-
Packaging Quantity:195
-
Primary Locking Feature:Integrated in Housing
-
Cable Exit Angle:180°
-
Product Width:1.29 in, 33 mm
-
Row-to-Row Spacing:.196 in, 5 mm
-
Mating Tab Width:.063 in, .11 in, 1.6 mm, 2.8 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Product Length:3.03 in, 77.2 mm
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Strain Relief:Without
-
Operating Temperature (Max):80 °C, 176 °F
-
Contact Size:1.6mm , 2.8mm
-
Contact Current Rating (Max):30 A
-
Circuit Application:Power
-
Mating Alignment:With
-
Nominal Voltage Architecture:12 V
-
Mating Alignment Type:Keyed
-
Contact Type:Receptacle
-
Housing Material:PBT GF
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:1.2 in, 30.5 mm
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
49
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
49
$8.24
98
$6.18
147
$5.77
195 +
$5.65
Click for Quote
Log in
to unlock special pricing