- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-963215-1
2-963215-1
TE Connectivity / AMP Brand
16P STIFTWANNE 3MM
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
16P STIFTWANNE 3MM
Product Highlights:
- Tab Header
- Connector Type = Junior Power Timer
- Number of Positions = 16
- Pre-Tinned Tab Plating
- Phosphor Bronze Tab Material
Search Keywords: 29632151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-963215-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Timer Connector
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:16
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
156
Can Ship immediately
Minimum Order Quantity:
32
Order Increment:
32