- Home ›
- All Products›
- 2-962919-2
TE Connectivity / AMP Brand
2-962919-2
TAB 5.8x0.8 CONTACT CF SWS Ag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-962919-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
1500 |
| Packaging Method: | Reel |
| Packaging Quantity: | 1500 |
| Crimp Type: | F-Crimp |
| Mating Tab Thickness: | .031 in, .8 mm |
| Terminal Transmits: | 25 – 40 A (Power) |
| Interface Plating: | Silver (Ag) |
| Sealable: | Yes |
| Mating Tab Width: | .228 in, 5.8 mm |
| Operating Temperature Range: | -40 – 140 °C, -40 – 284 °F |
| Primary Locking Feature: | Locking Lance |
| Contact Size: | 5.8mm |
| Terminal Type: | Tab |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 80 °C, 85 °C, 90 °C |
| Wire Size Search: | 12 AWG, 13 AWG, 3 mm², 4 mm² |
| Wire Size: | 13 – 11 AWG, 2.5 – 4 mm² |
| Receptacle Style: | 180° |
| Contact Fabrication: | Stamped & Formed |
| Termination Method to Wire & Cable: | Crimp |