- Home ›
- All Products›
- 2-962918-1
2-962918-1
TE Connectivity / AMP Brand
TAB 5.8x0.8 CONTACT CF SWS Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB 5.8x0.8 CONTACT CF SWS Sn
Product Highlights:
- Contact
- Contact Type = Tab
- Flat Series, Multiple Contact Point (MCP) Series, Standard Power-Timer Series
- Wire Range = 1.50-2.50² [15-13] mm [AWG]
- Single Wire Sealing System
Search Keywords: 29629181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-962918-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1500 -
Typical Current Rating:40 A
-
Packaging Method:Reel
-
Interface Plating:Tin (Sn)
-
Crimp Type:F-Crimp
-
Packaging Quantity:1500
-
Sealable:Yes
-
Primary Locking Feature:Locking Lance
-
Terminal Transmits:25 – 40 A (Power)
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Tab
-
Wire Size Search:13 AWG, 14 AWG, 15 AWG, 16 AWG, 17 AWG, 1 mm², 1.25 mm², 1.5 mm², 2 mm², 2.5 mm²
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Wire Size:17 – 13 AWG, 1 – 2.5 mm²
-
Mating Tab Thickness:.031 in, .8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Mating Tab Width:.228 in, 5.8 mm
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
-
Contact Size:5.8mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
10500
33 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
500
$0.947
2,500
$0.897
5,000
$0.895
7,500
$0.892
10,500
$0.890
21,000
$0.888
31,500
$0.886
42,000 +
$0.883
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments