- Home ›
- All Products›
- 2-962915-3
2-962915-3
TE Connectivity / AMP Brand
TAB 2.8x0.8 CONTACT CF SWS Au
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
TAB 2.8x0.8 CONTACT CF SWS Au
Product Highlights:
- Contact
- Contact Type = Flat, Junior-Power-Timer, Multiple Contact Point (MCP)
- Tab
- MCP Series
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
Search Keywords: 29629153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-962915-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3500 -
Crimp Type:F-Crimp
-
Typical Current Rating:30 A
-
Sealable:Yes
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Interface Plating:Gold (Au)
-
Packaging Method:Reel
-
Primary Locking Feature:Locking Lance
-
Packaging Quantity:3500
-
Terminal Type:Tab
-
Terminal Transmits:25 – 40 A (Power)
-
Termination Method to Wire & Cable:Crimp
-
Mating Tab Thickness:.031 in, .8 mm
-
Wire Size Search:13 AWG, 14 AWG, 15 AWG, 16 AWG, 17 AWG, 1 mm², 1.25 mm², 1.5 mm², 2 mm², 2.5 mm²
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Wire Size:17 – 13 AWG, 1 – 2.5 mm²
-
Contact Size:2.8mm
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2625
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
2,625
$2.517
5,250
$1.329
7,875
$0.914
10,500 +
$0.895
Click for Quote
Log in
to unlock special pricing