- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-962915-2
2-962915-2
TE Connectivity / AMP Brand
TAB 2.8x0.8 CONTACT CF SWS Ag
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB 2.8x0.8 CONTACT CF SWS Ag
Product Highlights:
- Contact
- Contact Type = Flat, Junior-Power-Timer, Multiple Contact Point (MCP)
- Tab
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Single Wire Sealing System
Search Keywords: 29629152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-962915-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
3500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper-Iron
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26250
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
26,250
$0.7750
52,500
$0.3958
78,750
$0.2694
105,000 +
$0.2641
Click for Quote
Log in
to unlock special pricing