- Home ›
- All Products›
- 2-962841-2
2-962841-2
TE Connectivity / AMP Brand
TAB 2.8x0.8 CONTACT CF SRC Ag
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
TAB 2.8x0.8 CONTACT CF SRC Ag
Product Highlights:
- Contact
- Contact Type = Flat, Junior-Power-Timer, Multiple Contact Point (MCP)
- Tab
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.10 mm
Search Keywords: 29628412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-962841-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1 -
Typical Current Rating:30 A
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Packaging Quantity:4000
-
Primary Locking Feature:Locking Lance
-
Crimp Type:F-Crimp
-
Interface Plating:Silver (Ag)
-
Packaging Method:Reel
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Terminal Transmits:25 – 40 A (Power)
-
Terminal Type:Tab
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 80 °C, 85 °C, 90 °C
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Wire Insulation Diameter:.055 – .083 in, 1.4 – 2 mm
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Mating Tab Thickness:.031 in, .8 mm
-
Mating Tab Width:.11 in, 2.8 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.