- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-962349-1
TE Connectivity / AMP Brand
2-962349-1
6P STIFT-GEH 3MM
View Datasheet Ask the Datasheet Accessories Notify Me
- Tab Housing
- Connector Type = Junior Timer
- Number of Positions = 6
- Tab Fit = 2.79 x 0.81 mm
- PBT - GF 30 Housing Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-962349-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1500 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 6 |