- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-962344-1
2-962344-1
TE Connectivity / AMP Brand
2P FLACHSTCK-GEH2,8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2P FLACHSTCK-GEH2,8
Product Highlights:
- Tab Housing
- Connector Type = Junior Timer
- 2 Positions
- Tab Fit = 2.79 x 0.81 mm
- PBT/ASA - GF 30 Housing Material
Search Keywords: 29623441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-962344-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
500
$2.29
1,000
$1.42
1,500
$1.12
2,000 +
$1.10
Click for Quote
Log in
to unlock special pricing