- Home ›
- All Products›
- 2-953892-1
2-953892-1
TE Connectivity / AMP Brand
16/8W+4SC MQS SOCKET HSG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
16/8W+4SC MQS SOCKET HSG
Search Keywords: 29538921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-953892-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1200 -
Connector System:Wire-to-Wire
-
Number of Rows:2
-
Terminal Position Assurance:Yes
-
Packaging Method:Box
-
Serviceable:Yes
-
Primary Product Color:Black
-
Circuit Application:Signal
-
Nominal Voltage Architecture:12 V
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Operating Voltage:16 VDC
-
Sealable:No
-
Packaging Quantity:1200
-
Connector & Housing Type:Housing for female terminals
-
Mating Alignment Type:Polarized
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Mating Tab Width:.025 in, .63 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Product Length:.909 in, 23.1 mm
-
Product Width:.681 in, 17.3 mm
-
Row-to-Row Spacing:.24 in, 6.1 mm
-
Number of Positions:12
-
Contact Type:Receptacle
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Contact Size:.63mm
-
Connector Height:.425 in, 10.8 mm
-
Operating Temperature (Max):100 °C, 125 °F
-
Housing Material:PBT GF
-
Contact Current Rating (Max):13 A
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
52 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
600
$1.256
1,200
$0.773
1,800
$0.612
2,400 +
$0.600
Click for Quote
Log in
to unlock special pricing