Image is representational - see mfr. specs

4W MCP TAB HSG LV ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
4W MCP TAB HSG LV ASSY
Search Keywords: 29537331
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-953733-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Primary Product Color:
    Black
  • Packaging Method:
    Box
  • Number of Rows:
    1
  • Terminal Position Assurance:
    Yes
  • Number of Positions:
    4
  • Connector Position Assurance Capable:
    No
  • Connector & Housing Type:
    Housing for Male Terminals
  • Primary Locking Feature:
    Integrated in Housing
  • Packaging Quantity:
    500
  • Sealable:
    No
  • Connector System:
    Wire-to-Wire
  • Cable Exit Angle:
    180°
  • Product Width:
    1.94 in, 49.5 mm
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • Product Length:
    .984 in, 25 mm
  • Operating Temperature (Max):
    70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Mating Alignment Type:
    Keyed
  • Mating Tab Width:
    .059 in, 1.5 mm
  • Housing Material:
    PBT GF
  • Connector Height:
    .696 in, 17.7 mm
  • Contact Size:
    1.5mm
  • Mating Alignment:
    With
  • Strain Relief:
    Without
  • Contact Current Rating (Max):
    16 A
  • Centerline (Pitch):
    .131 in, 3.33 mm
  • Connector Shape:
    Rectangular
  • Circuit Application:
    Power
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Nominal Voltage Architecture:
    16 V, 48 V
  • Contact Type:
    Tab
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$5.69
2,500
$3.01
3,750
$2.07
5,000 +
$2.03
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!