- Home ›
- All Products›
- 2-953698-1
2-953698-1
TE Connectivity / AMP Brand
3POS MQS TAB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3POS MQS TAB
Search Keywords: 29536981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-953698-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Sealable:No
-
Connector Position Assurance Capable:No
-
Number of Positions:3
-
Primary Locking Feature:Locking Lance
-
Number of Rows:1
-
Serviceable:Yes
-
Packaging Method:Box
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Product Color:Black
-
UL Flammability Rating:UL 94HB
-
Packaging Quantity:1500
-
Nominal Voltage Architecture:24 V
-
Terminal Position Assurance:Yes
-
Connector System:Wire-to-Wire
-
Product Width:1.32 in, 33.7 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Mating Tab Width:.024 in, .63 mm
-
Product Length:.547 in, 13.9 mm
-
Operating Temperature (Max):85 °C, 185 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Current Rating (Max):16 A
-
Connector Height:.409 in, 10.4 mm
-
Circuit Application:Signal
-
Connector Shape:Rectangular
-
Contact Type:Tab
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Contact Size:.63mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
41 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
50
$0.5414
500
$0.4399
1,500
$0.4202
3,000
$0.3965
6,000
$0.3856
10,500
$0.3753
15,000
$0.3697
25,500 +
$0.3649
Click for Quote
Log in
to unlock special pricing