- Home ›
- All Products›
- 293773-3
293773-3
TE Connectivity / AMP Brand
NECTOR M SKT HSG PANEL MOUNT 7P CODE C
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
NECTOR M SKT HSG PANEL MOUNT 7P CODE C
Search Keywords: 2937733
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293773-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
Supplier Standard Pack:
125 -
Number of Positions:7
-
Sealable:No
-
Mating Alignment:With
-
Shell Base Material:PA
-
Wire Size:18 – 14 AWG, 1.5 – 2.5 mm²
-
Mating Alignment Type:Keyed
-
Keying:C
-
Number of Power Positions:7
-
Polarization Code:C
-
Circular Connector Contact Type:Socket
-
Reverse Gender:No
-
Hermetically Sealed:No
-
Connector Mounting Type:Panel Mount
-
Operating Voltage:400 VAC
-
Alignment Keyed:Clocking
-
Connector Product Type:Housing
-
Packaging Quantity:125
-
Weight:10.1 g, .022 lb
-
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):20 A
-
Connector System:Wire-to-Panel
-
Contacts Preloaded:No
-
Circuit Application:Power & Signal
-
Shell Type:Plastic
-
Circular Connector Type:Receptacle
-
Circular Connector Insulation Material Type:PA
-
Prewired:No
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Approved Standards:UL
-
Connector & Contact Terminates To:Wire & Cable
-
Shielded:No
-
Mating Retention:Without
-
Connector Type:Housing
-
Housing Color:Natural
-
Packaging Method:Bag/Box
-
Contact Type:Socket
-
Preloaded:No
-
Connector Style:Plug
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
Order Increment:
125
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
125
$3.18
250
$2.38
375
$2.23
500 +
$2.18
Click for Quote
Log in
to unlock special pricing